What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSP317PL6327HTSA1

Mosfet P-ch 250V 0.43A SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP317PL6327HTSA1.

IHS

Datasheet8 pages18 years ago

Arrow Electronics

_legacy Avnet

CAD Models

Download Infineon BSP317PL6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-05-15
LTD Date2013-11-15

Related Parts

Trans MOSFET P-CH 250V 0.26A 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R
N-Channel Power MOSFET, 400 V, 3.4 OHM
InfineonBSP129L6906
Trans MOSFET N-CH 240V 0.35A 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 400V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N-Channel, A-FET, 200 V, 1.13 A, 800 mΩ, SOT-223

Descriptions

Descriptions of Infineon BSP317PL6327HTSA1 provided by its distributors.

MOSFET P-CH 250V 0.43A SOT-223
MOSFET P-CH 250V 430MA SOT223-4
Power Field-Effect Transistor, 0.43A I(D), 250V, 4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA