Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CG2600LTR

Littelfuse gas discharge tube, DC breakdown voltage690V, axial, Maximum surge current 2.5kA

$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2600LTR.

IHS

Datasheet6 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+189%

CAD Models

Download Littelfuse CG2600LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.811
$ 1.71
Stock
92,984
106,275
Authorized Distributors
6
6
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse CG2600LTR provided by its distributors.

Littelfuse gas discharge tube, DC breakdown voltage690V, axial, Maximum surge current 2.5kA
CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 600V, 10kA, plug in, RoHS
Littelfuse SCT
CG/CG2 Series 690 V 20 kA Axial Through Hole Two Electrode Surge Arrester
CG2 SERIES 690V 2.5KA AXIAL 2 ELECTRODE ARRESTER GAS DISCHARGE TUBE (GDT)
Gas Discharge Tubes 600VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
8.1x6.07mm Gas Discharge Tube Arresters (GDT) ROHS
GAS DISCHARGE TUBE, 600V, AXIAL;
Gas Plasma Arrestors STANDARD 600V NOM
A51006829 GP S.A. STANDARD 600V NOMINAL
GDT, 20KA, 600V, AXIAL LEADED; Product Range: CG2 Series; DC Breakover Voltage: 600V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 1kV 27AM6543

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2-600L TR
  • CG2-600LTR