Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CG2600L

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 600V, 10kA, plug in, RoHS
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG2600L.

Newark

Datasheet6 pages8 years ago
Datasheet6 pages17 years ago
Datasheet6 pages16 years ago

element14 APAC

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.91%

CAD Models

Download Littelfuse CG2600L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.71
$ 1.811
Stock
105,888
92,041
Authorized Distributors
6
6
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Number of Pins
-
-
Current Rating
-
-
Voltage Rating (AC)
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse CG2600L provided by its distributors.

CG/CG2 Series - Two Terminal Maximum Duty Gas Plasma Arresters, 600V, 10kA, plug in, RoHS
Littelfuse SCT
CG/CG2 Series 690 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
GDT 600V 20KA 2 POLE TH / Gas Discharge Tube 600 V 20000A (20kA) 2 Pole Through Hole
SURGE PROTECTOR, GDT, CERAMIC-METAL,600V DC BREAKDOWN, AXIAL LEADS, LESS THAN 1.5PF
2 20KA no 600V Through hole mounting 6.07mm(Length)*8.1mm(height)
Gas Discharge Tubes 600VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
2 electrode arrester, axial, 600 V, 20 kA, ceramic, CG2600L
GAS DISCHARGE TUBE, 600V, 1.4KV, AXIAL;
Gas Discharge Tube – GDT / Discharge Lamp; LITTELFUSE; CG2600L; Axial, Through Hole; 6.07 mm; 2; Unknown
Gas Plasma Arrestors STANDARD 600V NOM
Gas Discharge Tube, 2P, 2.5Ka, 1.4Kv; Rango De Producto:Serie Cg2; Tensión De Ruptura Dc:600V; Intensidad, Impulso De Descarga:100A; Tensión, Chispa De Impulso:1Kv; Tipo De Gdt:Axial Leaded; Capacidad:1Pf; Núm. De Contactos:2 |Littelfuse CG2600L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG2600L..