Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 83500000005

Littelfuse PCB Fixed Fuse Holder Cover, Polyamide, Embedded installation, Used for5 x 20mmfuse

$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 83500000005.

JRH Electronics

Datasheet2 pages8 years ago

Newark

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.99%

CAD Models

Download Littelfuse 83500000005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Littelfuse38318000000
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Littelfuse 83500000005 provided by its distributors.

Littelfuse PCB Fixed Fuse Holder Cover, Polyamide, Embedded installation, Used for5 x 20mmfuse
Cap, fuse 5 x 20 mm, for fuse holder 820/820 20/821/823/824/824 20, 83500000005
5 x 20 mm Panel Mount, Shock Safe Flush Mount Fuse Holder Cap
POLYAMIDE PCB MOUNT FUSE HOLDER COVER FOR 5 X 20MM FUSE, IP40
Cap for 830/831/834 Series Circuit Board Mount Enclosed Fuse Holders Bulk
Avnet Japan
Shocksafe Panel Mount Fuse Holder for 5 x 20mm Fuses
CAP, FUSEHOLDER, 20X5MM, FLUSH MOUNT; Product Range: 835 Series; Accessory Type: Cap, Flush Mount; Body Diameter: 9.2mm; External Length / Height: 20.5mm; For Use With: Miniature Fuse Holders; Fuse Current: 16A; Fuse Holder Ty
Fuse Holder Cap; Product Range:835 Series; Body Material:Thermoplastic Polyamide; Fuse Current:16A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size:Mini; Fuse Size Metric:5Mm X 20Mm; Fuse Terminals:Ferrule; Holder Mounting:Panel Rohs Compliant: Yes |Littelfuse Wickmann 83500000005
Ambient Temperature Max. °C = 70 / Ambient Temperature Min. °C = -25 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Assembly Type = Flush Mount / Rated Current A = 6.3 / Height mm = 20.6 / Fuse Compatibility = 5 x 20 mm / IP Rating = IP40 / Insulation Resistance Min. GOhm = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN