Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 72R160XMR

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72VDC 40A 1.9W 11.4s 0.09Ohm Radial 15.36 X 3.1mm Ammo
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R160XMR.

IHS

Datasheet6 pages4 years ago

Farnell

Sager Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-19.64%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.607
Stock
46,699
48,410
Authorized Distributors
6
6
Hold Current
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
90 mΩ
90 mΩ
Time to Trip
11.4 s
11.4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse0891030.NXS
Fuse Holder 58V 1110A²S Fast Blow Automotive 30A Base Mount 10.9mm × 3.8mm × 8.4mm
Littelfuse0891030.H
Fuse - Lp Mini 58Vdc Ag 30A 100-Pc/ Box Rohs Compliant: Yes |Littelfuse 0891030.H
Littelfuse0891030.NXWS
Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 30A/ Bulk |Littelfuse 0891030.NXWS
Littelfuse0997030.WXN
Fuse Blade Fast Acting 30A 58V Socket 10.9 X 3.8 X 8.8mm Automotive

Descriptions

Descriptions of Littelfuse 72R160XMR provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72VDC 40A 1.9W 11.4s 0.09Ohm Radial 15.36 X 3.1mm Ammo
PTC Resettable Fuse, 0.09ohm, Through Hole Mount
72R Series 72 V 1.6 A Ø 15.24 x 3.1 mm Radial POLYFUSE® Resettable PTC
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.6A
Littelfuse SCT
FUSE, PTC RESET, 72V, 1.6A, RADIAL; Holding Current:1.6A; Tripping Current:3.2A; Initial Resistance Max:0.22ohm; Operating Voltage:72V;
Fuse, Ptc Reset, 72V, 1.6A, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:1.6A; Corriente De Desconexión:3.2A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R160XMR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN