Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 65600001009

Littelfuse PCB Fixed fuse holder, size 5 x 20mm, 10A, PCB install
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 65600001009.

Upverter

Datasheet1 page12 years ago

Newark

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.79%

CAD Models

Download Littelfuse 65600001009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Switzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse0215012.MXEP
Fuse Miniature Slow Blow Acting 12A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UL
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Schurter0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear

Descriptions

Descriptions of Littelfuse 65600001009 provided by its distributors.

Littelfuse PCB Fixed fuse holder, size 5 x 20mm, 10A, PCB install
Fuse Holders & Clips; 65600001009; LITTELFUSE; 250 V; 10 A; Bulk; 250 V
Fuse Holder; Voltage Rating, VDC:250V; Voltage Rating, VAC:250V; Fuse Current:10A; Fuse Holder Type:Fuse Block; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size:5 x 20mm; Fuse Size Metric:5 x 20mm; Fuse Terminals:Ferrule ;RoHS Compliant: Yes
FUSEHOLDER, 5X20MM, PCB MOUNT; Voltage DC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuseholder Type:Fuse Holder; Terminal Type:Pin; No. of Fuses:1; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Series:656 for 5 x 20mm Fuses; Approval Category:SEV, VDE, SEMKO, CSA Approved, UL Recognised; Body Length:22.5mm; External Depth:9.6mm; Operating Temperature Max:85°C; Temperature Operating Min:-40°C; Termination Type:Solder

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6560000-1009