TE Connectivity RXEF250

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC/72VAC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF250.

IHS

Datasheet1 page12 years ago
Datasheet28 pages15 years ago

Electro Sonic

Future Electronics

Verical

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity RXEF250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-07

Related Parts

TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag

Descriptions

Descriptions of TE Connectivity RXEF250 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC/72VAC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag
Fuse;Resettable;2.5A;Dims 0.82x0.12x1";Epoxy Polymer;Radial;72VDC;DCR 0.08 Ohms
Radial Lead Resettable Fuses Radial Lead 2.5A 72V 40A Imax
RXEF Series 72 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:72V; Holding Current:2.5A; Tripping Current:5A; Length:25.4mm; Lead Spacing:10.9mm; Initial Resistance Min:0.05ohm; Initial Resistance Max:0.08ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2649-000
  • RXEF250.