Littelfuse 60R030XU

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R030XU.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Burklin Elektronik

HQonline

element14 APAC

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.336
Stock
155,667
65,431
Authorized Distributors
6
6
Hold Current
300 mA
300 mA
Trip Current
600 mA
600 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
880 mΩ
880 mΩ
Time to Trip
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE ConnectivityRXEF030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
VishaySL102R005
Thermistor, Icl Ntc, 2 Ohm, -20%-+20%; |Ametherm SL10 2R005

Descriptions

Descriptions of Littelfuse 60R030XU provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
PTC RESET FUSE 60V 300MA RADIAL / Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
60R Series 60 V 0.3 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN