Littelfuse 5KP220CA

5KP Series 5 kW 220 V Bi-Directional Axial TVS Diode - P600
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP220CA.

Newark

Datasheet6 pages5 years ago

Farnell

HQonline

TME

Burklin Elektronik

Inventory History

3 month trend:
+110%

CAD Models

Download Littelfuse 5KP220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse5KP200CA
5KP Series 322 V 15 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse1.5KE300CA
TVS Diode Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 256VWM 414VC AXIAL
LittelfuseSMAJ250CA
SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
400 W 300 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 5KP220CA provided by its distributors.

5KP Series 5 kW 220 V Bi-Directional Axial TVS Diode - P600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 220V V(RWM), Bidirectional, 1 Element, Silicon
Tvs Diode, 371.1V Bidirectional 220V; |Littelfuse 5KP220CA
220V Bidirectional 5KW 13.7A 371.1V 244V CASE P-600 Through hole mounting
TVS Diode Single Bi-Dir 220V 5KW 2-PinCase P-600 T/R
DIODE TVS 220V 5000W 5% BI AXL-DIODE-REC
TVS-DIODE, 8W, 371.1V, BIDIRECTIONAL, DO
TVS DIODE 220VWM 371.1VC AXIAL
TVS-DIODE, 8W, 371.1V, BIDIRECTIONAL, DO; TVS-DIODE, 8W, 371.1V, BIDIRECTIONAL, DO-204AF; Reverse Stand-Off Voltage Vrwm:220V; Clamping Voltage Vc Max:371.1V; Peak Pulse Current Ippm:8.1A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN