Littelfuse SMAJ250CA

SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ250CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

JRH Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-11.92%

CAD Models

Download Littelfuse SMAJ250CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ300CA
SMAJ Series 3.3 W 371 V Bi-Directional Surface Mount TVS Diode - SMA
Diode TVS Single Bi-Dir 300V 400W 2-Pin DO-204AL T/R
LittelfuseP4KE300CA
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4KE350CA
TVS Diode, Bidirectional, 300V 400W 850mA 482V 332V DO-204AL/DO-41 TH
Diodes Inc.SMAJ200CA-13-F
Bidirectional TVS Diode 400W 1.2A 324V 224V SMA(DO-214AC) SMD 2.2mm H
400 W 300 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse SMAJ250CA provided by its distributors.

SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
1A 400W 405V 279V Bidirectional 250V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse Bi-Directional TVS Diode, Vc=405V, SMD, DO-214AC, Vbr=309V
Trans Voltage Suppressor Diode, 600W, 250V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 250V, DO-214AC, RoHS
Littelfuse SCT
Tvs Diode, 400W, 250V, Bidir, Do-214Ac; |Littelfuse SMAJ250CA
ESD Suppressors / TVS Diodes 250Vr 400W 1A 5% BiDirectional
TVS Diode Single Bi-Dir 250V 400W 2-Pin SMA T/R
TVS DIODE 250VWM 405VC DO214AC
TVS DIODE, 400W, 250V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 250V; Clamping Voltage Vc Max: 405V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN