Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5KP200A

Diode TVS Single Uni-Dir 200V 5KW 2-Pin Case P-600 T/R
$ 1.905
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP200A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

HQonline

TME

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-1.33%

CAD Models

Download Littelfuse 5KP200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse5KP180A
5KP Series 8 W 221 V Uni-Directional Surface Mount TVS Diode - P-600
Littelfuse5KP160A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5.0SMDJ160A
5.0SMDJ Series 178 V 19.3 A 5000 W Surface Mount TVS Diode - 214AB (SMCJ)
onsemiP6KE300A
256V Unidirectional 600W 1.5A 414V 285V DO-15,DO-204AC Through hole mounting 3.56mm(height)
Diode TVS Single Uni-Dir 214V 1.5KW 2-Pin SMC T/R
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse 5KP200A provided by its distributors.

Diode TVS Single Uni-Dir 200V 5KW 2-Pin Case P-600 T/R
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS Diode Trans Voltage Suppressor Diode, 5000W, 200V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode, 5kW, 200V VRWM, Unidirectional, Through Hole
200V Unidirectional 5KW 15.5A 329.2V 222V CASE P-600 Through hole mounting
Dio, Transient, 329.2V, Unidirectional; |Littelfuse 5KP200A
Silicon Avalanche Diodes - 5000 Watt Axial Leaded Transient Voltage Suppressor | TVS DIODE 200V 329.2V P600
TVS DIODE 200VWM 329.2VC AXIAL
TVS DIODE, 5KW, 200V, P600; TVS Polarity; TVS DIODE, 5KW, 200V, P600; Reverse Stand-Off Voltage Vrwm:200V; Breakdown Voltage Range:222V to 246V; Clamping Voltage Vc Max:329.2V; Peak Pulse Current Ippm:15.5A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN