Littelfuse 5KP160A

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.48
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP160A.

Newark

Datasheet6 pages5 years ago

HQonline

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-0.75%

CAD Models

Download Littelfuse 5KP160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP180A
5KP Series 8 W 221 V Uni-Directional Surface Mount TVS Diode - P-600
Littelfuse5KP180
Diode TVS Single Uni-Dir 180V 5KW 2-Pin Case P-600 T/R
Littelfuse5.0SMDJ170A
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 189V 5muA 5000W -65C~150C TJ
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ160A
TVS Diode, Unidirectional, 5V 1.5kW 5.8A 259V 178V SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB

Descriptions

Descriptions of Littelfuse 5KP160A provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, 259V Unidirectional 160V; |Littelfuse 5KP160A
TVS Diode Single Uni-Dir 160V 5KW 2-PinCase P-600 T/R
160V Unidirectional 5KW 19.7A 259V 178V CASE P-600 Through hole mounting
ESD Suppressors / TVS Diodes 5KP160A
TVS DIODE, 5KW, 160V, P600; Reverse Stand-Off Voltage Vrwm:160V; Breakdown Voltage Range:178V to 197V; Clamping Voltage Vc Max:259V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:19.7A; Diode Case Style:P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN