Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 52100001009

Circuit Board Mount Fuse Clip for 5mm and 6.3mm Diameter Fuses Bulk
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 52100001009.

Newark

Datasheet1 page11 years ago
Datasheet1 page21 years ago

Fuses Unlimited

element14 APAC

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-71.72%

CAD Models

Download Littelfuse 52100001009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5ET 8-R
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Littelfuse52000001009
Littelfuse 52000001009 Fuse holder Tape on Full reel
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 8-R
250V 250V 330A²S Slow fuse Cartridge,Ceramic 8A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Littelfuse 52100001009 provided by its distributors.

Circuit Board Mount Fuse Clip for 5mm and 6.3mm Diameter Fuses Bulk
Avnet Japan
Littlefuse Fuse clip, 5 x 20mm, Tube fuse, Made of phosphor bronze
PHOSPHOR BRONZE PCB MOUNT FUSE CLIP FOR 5 X 20MM CARTRIDGE FUSE
5 mm Phosphorus Bronze Tin Through Hole Fuse Clip
Fuseholders, Blocks, and Clips 5mm Clip 90 Degree Pin Shift
Through Hole Fuse Holders ROHS
ACS 5MM FUSE CLIP 90° PIN SHIFT
FuseClip 6.3A 250V Through Hole Pin Bulk
Fuse Clip, 5X20Mm, Through Hole; Fuse Holder Type:Cartridge Fuse Clip; Fuse Current:6.3A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Through Hole; No. Of Fuses:1Fuses; Product Range:521 Series; Voltage Rating Vac:250V; Voltage Rohs Compliant: Yes |Littelfuse 52100001009..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52100001009.
  • 52100001009..