Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ45A

5.0SMDJ Series 72.7 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ45A.

IHS

Datasheet6 pages5 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-51.56%

CAD Models

Download Littelfuse 5.0SMDJ45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP45A
TVS Diode, 45V Unidirectional, 5kW, 70.2A, 72.7V Vc, 50V Vr, CASE P-600, TH
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ45A provided by its distributors.

5.0SMDJ Series 72.7 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse SCT
TVS DIODE 45VWM 72.7VC SMD / TVS Diode Single Uni-Dir 45V 5KW 2-Pin SMC T/R
68.8A 5kW 72.7V 50V Unidirectional 45V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 5KW, 45V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ45A.