Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ40AS

Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ40AS.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-43.46%

Alternate Parts

Price @ 1000
$ 1.276
$ 0.798
$ 0.798
Stock
55,108
30,857
30,857
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
77.6 A
77.6 A
77.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-04-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 5.0SMDJ40AS provided by its distributors.

Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJxxS Series - Single Chip Design, 5000W, 40V, DO-214AB, RoHS
Littelfuse SCT
40V Unidirectional 5KW 77.6A 64.5V 44.4V SMC(DO-214AB) SMD mount
TVS 5KW 40V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, UNIDIR, 40V, 5KW, SMC;
TVS DIODE 40VWM 64.5VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN