Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ33CA

5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ33CA.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+4.69%

CAD Models

Download Littelfuse 5.0SMDJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSLD33-018
Diode TVS Single Bi-Dir 33V 50KW Automotive 2-Pin Case P-600 T/R
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5KP33CA
5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5KP36CA
5KP Series 5 kW 36 V Through Hole Bi-Directional Axial TVS Diode - P600

Descriptions

Descriptions of Littelfuse 5.0SMDJ33CA provided by its distributors.

5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
Littelfuse SCT
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 36.7V 93.9A 5kW -65C~150C TJ
TVS Diodes & ESD Suppressors; 5.0SMDJ33CA; LITTELFUSE; 33 V; 2; 53.3 V; 36.7 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 53.3V, SMD mount, DO-214ABencapsulation, Minimum breakdown voltage 36.7V
TVS DIODE, 5KW, 33V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ33CA.