Littelfuse 5KP33CA

5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP33CA.

Newark

Datasheet6 pages5 years ago

JRH Electronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-48.16%

CAD Models

Download Littelfuse 5KP33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD33-018
Diode TVS Single Bi-Dir 33V 50KW Automotive 2-Pin Case P-600 T/R
LittelfuseSLD30-018
Diode TVS Single Bi-Dir 30V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
LittelfuseSLD30-018-100
T&R/ Tvs Sld 30V 5%Bi P600 Tr Rohs
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP33CA provided by its distributors.

5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600
ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33CA; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 33V 5KW 2-Pin Case P-600 T/R
TVS Diode Zener Bi-Directional 33V 53.3V Axial T/R
TVS Diode, 5kW, 33V, Bidirectional, Through Hole
TVS DIODE, 5KW, 33V, P600, FULL REEL
ESD Suppressors / TVS Diodes 33Vso 26VAC 94A
TVS Diode, Bi-Directional, 33V, 95.7A, P600
TVS AXIAL HIPOWER 5KP33CA CR T
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 53.3V, Through hole mounting, P600encapsulation, Minimum breakdown voltage 36.7V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP33CA.