Littelfuse SLD33-018

Diode TVS Single Bi-Dir 33V 50KW Automotive 2-Pin Case P-600 T/R
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD33-018.

Farnell

Datasheet5 pages8 years ago

Newark

Littelfuse SCT

HQonline

Future Electronics

Inventory History

3 month trend:
+54.66%

CAD Models

Download Littelfuse SLD33-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP40CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ40CA-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6

Descriptions

Descriptions of Littelfuse SLD33-018 provided by its distributors.

Diode TVS Single Bi-Dir 33V 50KW Automotive 2-Pin Case P-600 T/R
Tvs Diode, 2.2Kw, Bidir, P600; Product R |Littelfuse SLD33-018
TVS AXIAL HI-POWER - SLD33 BI LD DIODE | Littelfuse SLD33-018
95.7A 5kW 53.3V 36.7V 33V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Bidirectional TVS Diode, 33V, 5kW, 8W, 600A, Axial
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 33V, 53.3V, P600, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
Trans Voltage Suppressor Diode, Silicon
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 53.3V, Through hole mounting, P600encapsulation, Minimum breakdown voltage 36.7V
TVS DIODE, 2.2KW, BIDIR, P600; Product Range: SLD Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 33V; Clamping Voltage Max: 53.3V; Diode Case Style: P600; No. of Pins: 2Pins; Minimum Breakdo 51AK5694

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN