Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37416300000

Fuse Subminiature 6.3A 250V Slow Blow 2-Pin Radial Through Hole Tape and Ammo
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37416300000.

ODG (Origin Data Global)

Datasheet3 pages9 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+221%

CAD Models

Download Littelfuse 37416300000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.611
$ 0.611
Stock
86,962
131,948
131,948
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
MJS 7-R (0653R7000-11) Glass Tube Fuse Axial Pigtail 5x15mm Telecom 7A
Bel Fuse5HFP 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse37418000000
Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL
Littelfuse37318000410
250V 8A Fast Blow Fuse, Board Mount (Cartridge Style Excluded), TH, Vertical, 8mm L × 8mm H

Descriptions

Descriptions of Littelfuse 37416300000 provided by its distributors.

Fuse Subminiature 6.3A 250V Slow Blow 2-Pin Radial Through Hole Tape and Ammo
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5
Micro fuse 8.5 x 8 mm, 6.3 A, T, 250 V (AC), 50 A breaking capacity, 37416300000
250V 250V 110A²S Slow fuse Board Mount (Cartridge Style Excluded) 6.3A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, 250V, UL TR5 LAG, AMMO, 6.3A; Voltage Rating VAC:250V; Fuse Current:6.3A; Breaking Capacity:50A @ 250V AC; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Blow Characteristic:Time Lag; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Radial Leaded
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 6.3 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 50 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN