Littelfuse 37411600410

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37411600410.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1.23%

CAD Models

Download Littelfuse 37411600410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2507.PT
300V 250V 9.2A²S 1.5KA Slow Blow Cartridge Fuse, Ceramic 2A TH D5.4×L22.5mm 5mm(L)×20mm(W)
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 37411600410 provided by its distributors.

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Bulk
374 Series Time Lag 250 V 1.6 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5
250V 4.5A²S Slow fuse Board Mount (Cartridge Style Excluded) 1.6A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 1.6A, 250V, TIME DELAY; Volta; FUSE, PCB, 1.6A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:50A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN