Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37411000410

Inline fuse holders with wires; LITTELFUSE; 37411000410; CSA, UL; Radial; 1 A; Through Hole
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37411000410.

Newark

Datasheet3 pages9 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.04%

CAD Models

Download Littelfuse 37411000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37011250410
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Littelfuse 37411000410 provided by its distributors.

Inline fuse holders with wires; LITTELFUSE; 37411000410; CSA, UL; Radial; 1 A; Through Hole
Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
374 Series Time Lag 250V 1 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
FUSE, PCB, 1A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:50A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN