Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37318000430

Fuse Cartridge Fast Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37318000430.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 37318000430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.888
$ 0.888
Stock
35,628
51,518
51,518
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse38321000000
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38321000410
Fuse Subminiature Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Schurter0751.0056
Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Schurter0034.6925
Fuse Subminiature Slow Blow Acting 10A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0218010.MXP
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Schurter0034.7125
Fuse Subminiature Slow Blow Acting 10A 250V Radial 8.5 X 8.5mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 37318000430 provided by its distributors.

Fuse Cartridge Fast Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
Electric Fuse, Fast Blow, 8A, 250VAC, 50A (IR), Through Hole, TR5
373 Series - TR5 Subminiature Fuses, 8 A, 250 V AC, TH, RoHS
Littelfuse SCT
Fuses with Leads (Through Hole) 250V UL FA SL 8A TR5
FUSE FAST-ACT 8.0A UL SHORT TR5
FUSE BOARD MNT 8A 250VAC RADIAL
250V 30A²S Quick fuse Board Mount (Cartridge Style Excluded) 8A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 8A, 250V, FAST ACTING; Voltag; FUSE, PCB, 8A, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:8A; Breaking Capacity:50A @ 250VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN