What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 37214000001

Fuse Subminiature 4A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37214000001.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Newark

HQonline

JRH Electronics

Inventory History

3 month trend:
+636%

CAD Models

Download Littelfuse 37214000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6021
SUBMINI FUSE, QUICK-ACTING, 5A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Schurter0034.6081
FUSE, SUBMINIATURE, QUICK-ACTING, 5A, 250VAC, 8.5X8.5MM, 2-PIN/SHORT, PCB MNT

Descriptions

Descriptions of Littelfuse 37214000001 provided by its distributors.

Fuse Subminiature 4A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Micro fuse 8.5 x 8 mm, 4 A, T, 250 V (AC), 40 A breaking capacity, 37214000001
FUSE BOARD MOUNT 4A 250VAC RAD / 4 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
FUSE, RADIAL, 4A, TIME DELAY; Fuse Current: 4A; Voltage Rating VAC: 250V; Product Range: TR5 372 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 40A
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 4 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 40 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN