Littelfuse 37203150431

Micro fuse TR5, 315 mA, T, 250 V (AC), 35 A breaking capacity, 37203150431
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37203150431.

IHS

Datasheet3 pages4 years ago

Future Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+13.38%

CAD Models

Download Littelfuse 37203150431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.573
$ 0.573
Stock
80,066
80,252
80,252
Authorized Distributors
6
6
6
Current Rating
315 mA
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse37204000431
Fuse Subminiature 0.4A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37204000001
Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000001
Schurter0034.6070
Micro fuse 8.5 x 8.5 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6070
Schurter8020.0510.PT
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, 3.6x10mm

Descriptions

Descriptions of Littelfuse 37203150431 provided by its distributors.

Micro fuse TR5, 315 mA, T, 250 V (AC), 35 A breaking capacity, 37203150431
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Slow Blow Fuse 250V 35A 315mA Board Mount, Vertical TH, 8mm L × 8mm H
372 Series Time Lag 250 V 315 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE 250V IEC TL LBC TR5 SL .315A | Littelfuse 37203150431
Fuse Subminiature Slow Blow Acting 0.315A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
372 Series - TR5 Subminiature Fuses, 0.315 A, 250 V AC, TH, RoHS
Littelfuse SCT
Radial Fuse, 315mA, 250V, Time Lag T
FUSE BRD MNT 315MA 250VAC RADIAL
315mA 250V slow short pins IEC
FUSE, ANTISURGE, TR5, 315MA; Fuse Current: 315mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN