Littelfuse 37201250431

Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37201250431.

IHS

Datasheet3 pages4 years ago

Future Electronics

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+33.39%

CAD Models

Download Littelfuse 37201250431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6607
Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6607
Schurter0034.6006
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201600411
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Bel FuseRST 160-BULK
RST 160-BULK (0697-0160-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 160mA
Schurter0034.6807
Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6807

Descriptions

Descriptions of Littelfuse 37201250431 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.1094A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 125mA Plugins vertical mounting,Through hole mounting 8mm*8.5mm*8mm
FUSE, ANTISURGE, TR5, 125MA; Fuse Current: 125mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 125 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN