Littelfuse 37001600410

370 Series Fast-Acting 250 V 0.16 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37001600410.

IHS

Datasheet3 pages4 years ago

Newark

element14

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+38.48%

CAD Models

Download Littelfuse 37001600410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.507
Stock
34,839
50,863
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37002000410
Fuse Cartridge Fast Acting 0.2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Bel FuseMRT 200-AMMO
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM

Descriptions

Descriptions of Littelfuse 37001600410 provided by its distributors.

370 Series Fast-Acting 250 V 0.16 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5
Fuse 250V 160mA Fast-Acting TH Vertical Mount 8mm × 8mm H
FUSE, PCB, 160mA, 250V, FAST ACTING
FUSE 250V IEC FA LBC TR5 SL .160A
370 Series - TR5 Subminiature Fuses, 0.16 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 160MA 250VAC RADIAL
FUSE, PCB, 160mA, 250V, FAST ACTING; Vol; FUSE, PCB, 160mA, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:160mA; Breaking Capacity:35A @ 250VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN