Littelfuse 37001600000

Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37001600000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-2.89%

CAD Models

Download Littelfuse 37001600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.527
Stock
50,863
34,839
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Bel FuseMRT 200-AMMO
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse37202000411
250V Fuse, Slow Blow, 35A, Board Mount (Cartridge Style Excluded), 200mA, TH, 8mm L × 8mm H

Descriptions

Descriptions of Littelfuse 37001600000 provided by its distributors.

Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 LL AMMO .160A/AMMO
370 Series - TR5 Subminiature Fuses, 0.16 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 160MA IEC LONG TR5
0.16A 250V fast TR5 lo pins IEC
FUSE BRD MNT 160MA 250VAC RADIAL
250V 0.014A²S 50A Quick fuse Board Mount (Cartridge Style Excluded) 160mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN