Littelfuse 37005000000

Fuse Cartridge Fast Acting 0.5A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37005000000.

Farnell

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-8.73%

CAD Models

Download Littelfuse 37005000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.515
Stock
137,650
81,325
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Schurter0034.6012
Micro fuse 8.5 x 8.5 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6012
Littelfuse37006300410
Fuse Subminiature 0.63A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse37006300000
Fuse Subminiature Fast Acting 0.63A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
Bel FuseMRT630
250V 2.6A²S Slow fuse Time Delay/Slow Blow 630mA Through hole mounting 7.7mm(height)

Descriptions

Descriptions of Littelfuse 37005000000 provided by its distributors.

Fuse Cartridge Fast Acting 0.5A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
370 Series 250 V 500 mA 35 A Interrupting Rating Through Hole Fast Acting Fuse
250V 35A Fast-Acting Fuse, SMD/TH, 8mm × 8.5mm × 8mm
Inline fuse holders with wires; LITTELFUSE; 37005000000; CCC, KC, SEMKO, UR; Radial; 500 mA; Through Hole
FUSE 250V IEC FA LBC TR5 LL AMMO .500A
370 Series - TR5 Subminiature Fuses, 0.5 A, 250 V AC, TH, RoHS
Littelfuse SCT
RADIAL LEADED FUSE, 0.5A, 250V, FAST ACT;
FUSE FAST-ACT 500MA IEC AMMO TR5
FUSE BRD MNT 500MA 250VAC RADIAL
FUSE BOARD MNT 500MA 250VAC RAD
0.5A 250V fast TR5 lo pins IEC
RADIAL LEADED FUSE, 0.5A, 250V, FAST ACT; Fuse Current: 500mA; Voltage Rating VAC: 250V; Product Range: TR5 370 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacit

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN