Littelfuse 37006300000

Fuse Subminiature Fast Acting 0.63A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37006300000.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-2.27%

CAD Models

Download Littelfuse 37006300000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Littelfuse37008000410
Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Bulk
Schurter0034.6043
FUSE, SUBMINIATURE, QUICK-ACTING, 0.8A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Littelfuse37008000000
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus

Descriptions

Descriptions of Littelfuse 37006300000 provided by its distributors.

Fuse Subminiature Fast Acting 0.63A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
Fuse, 250V, 630mA, Fast-Acting, Board Mount, TH, Vertical, 8mm L × 8mm H
Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, TR5
370 Series 250 V 630 mA 35 A Interrupting Rating Through Hole Fast Acting Fuse
FUSE 250V IEC FA LBC TR5 LL AMMO .630A
370 Series - TR5 Subminiature Fuses, 0.63 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 630MA IEC LONG TR5
Fuses with Leads (Through Hole) 250V IEC LL .630A TR5
FUSE BRD MNT 630MA 250VAC RADIAL
FUSE BOARD MNT 630MA 250VAC RAD
FUSE, QUICK BLOW, TR5, 630MA; Voltage Rating VAC:250V; Fuse Current:630mA; Breaking Capacity:35A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Blow Characteristic:Quick Acting F; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Material:Thermoplastic Polyamide PA 6.6; External Length / Height:8mm; Flammability Rating:UL 94 VO; Fuse Breaking Capacity Voltage AC:250VAC; Fuse Type Blowing Characteristic:Quick Acting F; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TR5; Terminal Type:Radial Lead

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN