TE Connectivity RUEF160

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF160.

IHS

Datasheet28 pages15 years ago
Datasheet1 page17 years ago

Future Electronics

Electro Sonic

TE Connectivity

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE ConnectivityRXEF300
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.9 X 3mm Bag

Descriptions

Descriptions of TE Connectivity RUEF160 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Fuse; Resettable; PTC polymer; 1.6A; 8; 9x15; 2mm; Pitch:5mm
RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RUEF; Thermistor Type:PTC; Operating Voltage Max:30V; Holding Current:1.6A; Tripping Current:3.2A; Length:15.2mm; Lead Spacing:5.8mm; Initial Resistance Min:0.03ohm; Initial Resistance Max:0.07ohm ;RoHS Compliant: Yes
POLYSWITCH, RADIAL, 1.6A; Thermistor Mounting: Through Hole; Product Range: PolySwitch RUEF Series; Holding Current: 1.6A; Tripping Current: 3.2A; Voltage Rating: 30VDC; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C95089-000
  • RF2645-000