Littelfuse 30R135UU

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk Automotive
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R135UU.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-1.43%

CAD Models

Download Littelfuse 30R135UU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.317
Stock
53,267
256,219
Authorized Distributors
6
6
Hold Current
1.35 A
1.35 A
Trip Current
2.7 A
2.7 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
40 mΩ
40 mΩ
Time to Trip
7.3 s
7.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC/72VAC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag

Descriptions

Descriptions of Littelfuse 30R135UU provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk Automotive
PTC Resettable Fuse, 1.35A Hold, 30V DC, Radial, 40A Max
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.35A
Littelfuse SCT
PTC RESET FUSE 30V 1.35A RADIAL / Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN