Littelfuse 30R090UPR

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo Automotive
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R090UPR.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Fuses Unlimited

Mouser

Inventory History

3 month trend:
-5.24%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.245
Stock
168,523
62,931
Authorized Distributors
6
6
Hold Current
900 mA
900 mA
Trip Current
1.8 A
1.8 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
70 mΩ
70 mΩ
Time to Trip
-
5.9 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag Automotive
TE ConnectivityRUEF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R
Bel Fuse0ZRB0090FF1C
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 900 mA, 1.8 A, 5.9 s, Rectangular
BournsMF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive
BournsMF-R090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3mm Bag Automotive

Descriptions

Descriptions of Littelfuse 30R090UPR provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo Automotive
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.9A
Littelfuse SCT
PTC RESET FUSE 30V 900MA RADIAL / Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Resettable Fuse, 30Vdc, 40A, Radial; |Littelfuse 30R090UPR
RESETTABLE FUSE, 30VDC, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: POLYFUSE 30R Series; Holding Current: 900mA; Tripping Current: 1.8A; Voltage ; Available until stocks are exhausted Alternative available
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 220 / Voltage Rating V = 30 / Wire Diameter mm = 0.51 / Resistance Min. mOhm = 70 / Trip Current A = 1.8 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 5.9 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN