Littelfuse S8012RTP

Diode, Scr, Standard, Vr 800V, If 12A, Pkg TO-220, Config Thyristor, Vf 1.6V, I2T 60A2S
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8012RTP.

Newark

Datasheet8 pages13 years ago
Datasheet9 pages10 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-93.91%

CAD Models

Download Littelfuse S8012RTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.066
$ 1.176
Stock
31,353
110,357
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
40 mA
50 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
TO-220AB
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse S8012RTP provided by its distributors.

DIODE, SCR, STANDARD, VR 800V, IF 12A, PKG TO-220,CONFIG THYRISTOR, VF 1.6V, I2T 60A2S
SCR 800V 12A(RMS) 130A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
20mA 7.6A Sensitive gate type 12A 800V 10μA 1.5V TO-220AB Through hole mounting
SCR THYRISTOR, 12A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 20mA; Current It av: 7.6A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN