Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6397TG

30mA 12A 100A 400V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6397TG.

Newark

Datasheet6 pages5 years ago

element14 APAC

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 0.715
$ 0.816
$ 0.816
Stock
121,815
371,012
371,012
Authorized Distributors
6
6
6
RMS Current (Irms)
12 A
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
50 mA
50 mA
50 mA
Leakage Current
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 2N6397TG provided by its distributors.

30mA 12A 100A 400V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
SCR Diode 400V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
2N639x Series - SCR TO-220AB 12A, 400V, RoHS
Littelfuse SCT
TRIAC, 400V V(DRM), 400V V(RRM), 12A I(T)RMS, TO-220AB
THYRISTOR SCR 12A 400V TO-220AB
SILICON CONTROLLED RECTIFIER, 12
Scr Thyristor, 12A, 400V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger De La Compuerta Máx., Igt:30Ma; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):12A; Diseño Del Tiristor:To-220Ab |Littelfuse 2N6397TG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN