Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 217.500P

Fuse Miniature Glass Tube; Fast Acting; 250V AC; 1/2A
$ 6.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 217.500P.

IHS

Datasheet2 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.35
$ 2.67
Stock
23,006
32,099
Authorized Distributors
1
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
-
Holder, Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 217.500P provided by its distributors.

Fuse Miniature Glass Tube; Fast Acting; 250V AC; 1/2A
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder
Fuse 0.5A 250V Fast Acting 2-Pin
Littelfuse FAST-ACTING GLASS BODY LOW INTERRUPT
FAST-ACTING 5X20 GLASS BODY .500A
Littelfuse® POWR-GARD® Cartridge Fuse, Fast Acting, Series: 217, Non-Indicating, 0.5 A, 250 VAC, 35 A Interrupt, 60 min, 30 min, 0.05 to 2 s, 0.01 to 0.3 s, 0.02 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 5.5 mm Dia x 21.5 mm L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 217.500-P