Littelfuse 1KSMB10CA

8.55V Bidirectional 1KW 69A 14.5V 9.5V SMB(DO-214AA) SMD mount 2.24mm(height)
$ 0.34
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB10CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-96.50%

CAD Models

Download Littelfuse 1KSMB10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB11C
Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB12CA
TVS Diode, Bi-Directional 10.2V 1kW 59.9A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
Bidirectional TVS Diode 10V 17V 11.1V 88.3A 1500W SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMCJ10CA
SMCJ Series 162 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ10CA-13-F
SMCJ Series 10 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ10CA
Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Littelfuse 1KSMB10CA provided by its distributors.

8.55V Bidirectional 1KW 69A 14.5V 9.5V SMB(DO-214AA) SMD mount 2.24mm(height)
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB10CA
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 8.55V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE BI-DIR 8.55V 1KW 2-PIN SMB
TVS DIODE 8.55VWM 14.5VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 69 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 8 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN