Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1812L020/60DR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L020/60DR.

IHS

Datasheet8 pages3 years ago

Farnell

TME

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.17%

CAD Models

Download Littelfuse 1812L020/60DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk
Littelfuse1812L020PR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
TE ConnectivityMINIASMDC020F-2
PTC Resettable Fuses 30V 10A 3.3Ohms

Descriptions

Descriptions of Littelfuse 1812L020/60DR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 60V, 0.2A, RoHS
Littelfuse SCT
Resettable Fuses – PPTC; LITTELFUSE; 1812L020/60DR; 200 mA; 400 mA; 40 A; 800 mW
PTC Resettable Fuse, 60V, 1.4ohm, Surface Mount
PPTC RESETTABLE FUSE, 0.2A, 60VDC, 1812;
PPTC RESETTABLE FUSE, 0.2A, 60VDC, 1812; PPTC Case Style: 1812 (4532 Metric); Product Range: PolySwitch 1812L Series; Voltage Rating: 60VDC; Holding Current: 200mA; Trip Current: 400mA; Time to Trip: 2s; Current Rating Max: 40A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L020/60DR.
  • 1812L02060DR