Littelfuse 16R250GU

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1.2W 40s 0.02Ohm Radial 11.4 X 3mm Bulk
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R250GU.

IHS

Datasheet5 pages4 years ago

Upverter

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 16R250GU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse16R250GPR
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
TE ConnectivityVTP210GF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.3 X 0.8mm Bag
Littelfuse1812L260/12MR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
TE ConnectivityMINISMDC260F/13.2-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZCG0260BF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 2.6 A, 5 A, 5 s
TE ConnectivitySRP175F
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm

Descriptions

Descriptions of Littelfuse 16R250GU provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1.2W 40s 0.02Ohm Radial 11.4 X 3mm Bulk
POLY-FUSE RESETTABLE PTC PTC Resettable Fuse, 16V, 0.022ohm, Through Hole Mount
USBR Series 16 V 2.5 A Radial Lead POLYFUSE® Resettable PTC
PTC Resettable Fuse 100A 5s 0.022 Ohm Radial Bulk
Avnet Japan
Resettable Fuses - Pptc Ptc 16V 2.50A Poly Radial Leads
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 2.5A
Littelfuse SCT
FUSE, PTC RESET, 16V, 2.5A, RADIAL; Product Range:POLY-FUSE 16R Series; Voltage Rating:16VDC; Holding Current:2.5A; Trip Current:4.7A; Time to Trip:5s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.1mm; Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN