Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1210L150/16WR

PTC Resettable Fuse 1.5A(hold) 3A(trip) 16VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L150/16WR.

Newark

Datasheet6 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+39.42%

CAD Models

Download Littelfuse 1210L150/16WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse1206L150THWR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
TE ConnectivityNANOSMDC150F-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
LittelfuseRF1358-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Bourns Resettable fuse (PTC), 15V, 3A, hold_current1.5A
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
Bel Fuse0ZCG0150BF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 24 VDC, 1.5 A, 3 A, 1.5 s

Descriptions

Descriptions of Littelfuse 1210L150/16WR provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 16VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R
1210L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 16V, 1.5A, RoHS
Littelfuse SCT
PTC fuse, self-resetting, SMD 1210, 16 V (DC), 100 A, 3 A (trip), 1.5 A (hold), 1210L150/16WR
PTC Resettable Fuse 100A 0.3s 16V 0.04 Ohm 2-Pin 1210 T/R
Avnet Japan
PTC Resettable Fuses; 1210L150/16WR; LITTELFUSE; 1.5 A; 3 A; 100 A; 300 ms
PTC Resettable Fuse, 0.04ohm, Surface Mount
Resettable Fuses - PPTC 16V 1.50A 1210 PTC
FUSE, RESETTABLE PTC, 16VDC, 1.5A, SMD;
300ms 3A 40mΩ 16V 110mΩ 100A 1.5A 40mΩ 1210 SMD mount 3.22mm*2.58mm*1.07mm
FUSE, RESETTABLE PTC, 16VDC, 1.5A, SMD; PPTC Case Style: 1210 (3225 Metric); Product Range: PolySwitch 1210L Series; Voltage Rating: 16VDC; Holding Current: 1.5A; Trip Current: 3A; Time to Trip: 0.3s; Current Rating Max: 100A 9

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210L150/16WR.