Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1206L035YRT

PTC Resettable Fuse, 0.3ohm, Surface Mount, CHIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L035YRT.

IHS

Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.248
Stock
115,299
878,487
Authorized Distributors
0
6
Resistance
300 mΩ
300 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 1206L035YRT provided by its distributors.

PTC Resettable Fuse, 0.3ohm, Surface Mount, CHIP
Resettable PTCs 6V .35A .1s
FUSE PTC RESET 6V .35A 1206
Resettable Fuse; Holding Current:350mA; Tripping Current:750mA; Initial Resistance Max:1.200ohm; Operating Voltage:6VDC; Series:1206L; PTC Fuse Case:1206; External Depth:0.6mm; Fuse Terminals:SMT Caps ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN