Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE600CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE600CA.

Farnell

Datasheet6 pages5 years ago

TME

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+29.79%

CAD Models

Download Littelfuse 1.5KE600CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Littelfuse1.5SMC480CA
1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ400CA
SMCJ Series 648 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse 1.5KE600CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
512V Bidirectional 1.5KW 1.8A 828V 570V DO-201AA,DO-27 Through hole mounting
Trans Voltage Suppressor Diode, 1500W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 512V 1.5KW 2-Pin DO-201 T/R
TVS Diodes / ESD Suppressors 1.5KE TVS Diode Axial
1500W 2.5A 1¦ÌA 828V 570V 512V 630V Bi-Directional DO-201 TVS ROHS
TVS DIODE, 1.5KW, BIDIR, DO-201; PRODUCT
TVS DIODE, 1.5KW, BIDIR, DO-201; Product Range:1.5KE Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:512V; Clamping Voltage Max:828V; Diode Case Style:DO-201; No. of Pins:2Pins; Minimum Breakdown Voltage:570

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN