Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC39A

1.5SMC Series 6.5 W 41 V Uni-Directional Surface Mount TVS Diode - SMC

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC39A.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+3.86%

CAD Models

Download Littelfuse 1.5SMC39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.244
$ 0.244
Stock
196,524
553,283
553,283
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.2 A
27.8 A
27.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Unidirectional 1.5KW 28.2A 53.9V 37.1V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC39A
TPSMC Series 37.1 V 28.2 A 1500 W Surface Mount TVS Diode - DO-214AB (SMCJ)
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional

Descriptions

Descriptions of Littelfuse 1.5SMC39A provided by its distributors.

1.5SMC Series 6.5 W 41 V Uni-Directional Surface Mount TVS Diode - SMC
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 37.1V 1muA 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 33.3V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 28.2 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC39A.