Littelfuse 1.5SMC24CA

1.5SMC Series 20 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC24CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Fuses Unlimited

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-61.33%

CAD Models

Download Littelfuse 1.5SMC24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.248
$ 0.248
Stock
142,068
36,529
36,529
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
33.2 V
33.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
45.8 A
45.8 A
45.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18CA
Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-214AB
BournsSMCJ20CA
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
Bidirectional TVS Diode 1.5KW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD 2.62mm H
Bidirectional TVS Diode, 1.5kW, 49.7A, 30.6V, 20.9V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseTPSMC24CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
LittelfuseTPSMC22CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC24CA provided by its distributors.

1.5SMC Series 20 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R
Tvs Diode, 1.5Kw, 20.5V, Bidir, Do-214Ab; |Littelfuse 1.5SMC24CA
20.5V Bidirectional 1.5kW 45.8A 33.2V 22.8V SMC(DO-214AB) SMD 2.42mm(H)
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 24V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE 20.5VWM 33.2VC DO214AB
TVS DIODE, 1.5KW, 20.5V, BIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20.5V; Clamping Voltage Vc Max: 33.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakd
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 20.5 / Clamping Voltage V = 33.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 45.8 / Breakdown Voltage Min. V = 22.8 / Breakdown Voltage Max. V = 25 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN