Littelfuse 1.5SMC15CA

71.7A 1.5kW 21.2V 14.3V 12.8V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC15CA.

IHS

Datasheet6 pages6 years ago

HQonline

DigiKey

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Littelfuse 1.5SMC15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.282
$ 0.282
Stock
80,818
149,855
149,855
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
71.7 A
70.8 A
70.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ12CA
75.4A 19.9V 1.5kW 13.3V Bidirectional 12V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ11CA
Bidirectional TVS Diode 3.5V 1.5kW 82.5A 18.2V 12.2V SMC (DO-214AB) SMD 2.42mm H
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseTPSMC15CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 12.8V, 21.2V, DO-214AB, RoHS
Littelfuse1.5KE12CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
1500W 5Ã×A 71.7A 21.2V 14.3V 12.8V 15.8V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5SMC15CA provided by its distributors.

71.7A 1.5kW 21.2V 14.3V 12.8V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 12.8V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 12.8V 1.5KW 2-Pin DO-214AB T/R
TVS 1.5KW 15V 5%BI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, BIDIR, 12.8V, DO-214AB;
TVS DIODE 12.8VWM 21.2VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 71.7 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN