Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC480CA

1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC480CA.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

DigiKey

Inventory History

3 month trend:
-41.11%

CAD Models

Download Littelfuse 1.5SMC480CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE440CA
TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V
LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Littelfuse1.5KE400CA-B
Tvs Diode Axial Lead - 1.5Ke400Ca Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 1.5KE400CA-B
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5SMC480CA provided by its distributors.

1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
2.3A 1.5kW 658V 456V Bidirectional 408V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 408V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 2000W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W 1¦ÌA 3.1A 658V 456V 408V 504V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS Diode Single Bi-Dir 408V 1.5KW 2-Pin SMC T/R
408V Bidirectional 1.5kW 2.3A 658V 456V SMC(DO-214AB) SMD 2.42mm(H)
TVS 1.5KW 480V 5%BI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, 408V, BIDIR, DO-214AB;
Transient Suppression Diode (TVS)
二极管, TVS, 1.5KW, 408V, 双向, DO-214AB;
TVS DIODE 408VWM 658VC DO214AB
TVS 1.5KW 480V 5%BI DO214AB TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN