Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0LDC1201X

Electric Fuse, Fast Blow, 1201A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 1,244.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0LDC1201X.

Electro Sonic

Datasheet13 pages9 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-12-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 900A 690V 2/80 AR UC - 170M5015
Fuse Square Body 1100A 700V 2-Pin Flat Stud Mount
LittelfuseLA70P12004
Electric Fuse, Fast Blow, 1200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70P9004
Electric Fuse, Fast Blow, 900A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70P10004
Electric Fuse, Fast Blow, 1000A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0LDC1201X provided by its distributors.

Electric Fuse, Fast Blow, 1201A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fus 600Vac/Dc Class L 1201A/ Box |Littelfuse 0LDC1201X
FUSE CRTRDGE 1.201KA 600VAC/VDC
FUSE - L 600VAC/600VDC MTD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN