Eaton 170M5015

Eaton Bussmann High Speed Square Body FUSE 900A 690V 2/80 AR UC - 170M5015
$ 841.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M5015.

IHS

Datasheet5 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Fuse Square Body 1100A 700V 2-Pin Flat Stud Mount
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-800A
LittelfuseL70S800.X
Electric Fuse, Very Fast Blow, 800A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S700.X
Electric Fuse, Very Fast Blow, 700A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M5015 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 900A 690V 2/80 AR UC - 170M5015
Fuse Square Body 900A 700V 2-Pin Flat Stud Mount
690V 700V 125000A²S Square 900A Bracket Mount Thread Mount 50mm × 61mm × 75mm
Electric Fuse, 900A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN SQUARE BODY FUSE 900A 660V/700V 2/80
FUSE SQ 900A 700VAC RECTANGULAR
170M5015, EATON BUSSMAN ELECTRICAL
900A 690V 2/80 AR INDICATOR FU
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN