Littelfuse 0FLM6.25T

Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM6.25T.

IHS

Datasheet5 pages4 years ago

Fuses Unlimited

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-11.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-11-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
EatonABC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip

Descriptions

Descriptions of Littelfuse 0FLM6.25T provided by its distributors.

Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
125V 250V Slow fuse Cartridge 6.25A base mount 38.1mm(Length)*38mm(width)
Littelfuse 0FLM6.25T Micro Fuse 6.25A Content 1 piece Bulk Package
FUSE, MIDGET, SLOW-BLOW, 6.25 A, 250, 0.406 IN., 1.5 IN.
Time Delay Midget Fuse,6-1/4A,FLM Series
FUSE CRTRDGE 6.25A 250VAC/125VDC
Fuse, 6.25A, 250V, Slow Blow; Product Range:Flm Series; Fuse Current:6.25A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM6.25T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN