What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0FLM012.T

Fuse Midget Slow Blow Acting 12A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM012.T.

Fuses Unlimited

Datasheet1 page21 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-38.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
EatonNON-15
Fuse; 15 A; 250 V; General Purpose; 2 in.; 0.56 in.
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0314015.HXP
Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC

Descriptions

Descriptions of Littelfuse 0FLM012.T provided by its distributors.

Fuse Midget Slow Blow Acting 12A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 12A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
Fuse, 12A, 250V, Slow Blow; Product Range:Flm Series; Fuse Current:12A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM012.T
Littelfuse 0FLM012.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLM012.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 12 A, 250 V AC/125 V DC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM012 0FLM012.T FUS 250V T/D MIDGET 12A FOR SUPPLEMENTARY PROTECTION 12 AMP SIZE. Catalog Description: FLM012 is a Midget fuse with an ampere rating of 12...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN