Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0603L010YR

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0603L010YR.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+313%

CAD Models

Download Littelfuse 0603L010YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive
Littelfuse0402L010SLKR
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 6VDC 40A 0.5W 1s 0.15Ohm SMD Solder Pad 0402 T/R
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive
Littelfuse1812L010/60DR
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 10A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R
LittelfuseRF1864-000
PTC Resettable Fuse, 0.7ohm, Surface Mount
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)

Descriptions

Descriptions of Littelfuse 0603L010YR provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R
PTC fuse, self-resetting, SMD 0603, 15 V (DC), 40 A, 300 mA (trip), 100 mA (hold), 0603L010YR
PTC Resettable Fuse 40A 1s 15VDC 0.9 Ohm 2-Pin 0603 T/R
Avnet Japan
PTC Resettable Fuse, 15V, 100mA, 0.6 Ohm, 0603 SMD
Littlefuse Resettable Fuse, 0603L Series, 15V DC, 0.3A, Ihold 0.1A
0603L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 15V, 0.1A, RoHS
Littelfuse SCT
PTC Resettable Fuse, 15V, 0.9ohm, Surface Mount
Fuse Res Pptc, 0603 (1608 Metric), 100Ma; |Littelfuse 0603L010YR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603L010YR.